-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8225
|
Newark | General Purpose Relay, He Series, Power, Non Latching, Spst-No, 12 Vdc, 30 A Rohs Compliant: Yes |Panasonic HE1AN-P-DC12V-Y5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$20.3100 / $22.5700 | Buy Now |
DISTI #
255-2777-ND
|
DigiKey | RELAY GEN PURPOSE SPST 48A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2814 In Stock |
|
$15.9894 / $22.8400 | Buy Now |
DISTI #
HE1AN-P-DC12V-Y5
|
Avnet Americas | Electromechanical Relay SPST-NO 48A 12VDC 75Ohm Through Hole - Bulk (Alt: HE1AN-P-DC12V-Y5) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5920 / $24.4203 | Buy Now |
DISTI #
769-HE1AN-P-DC12V-Y5
|
Mouser Electronics | General Purpose Relays 1 Form A 70% Nom V Coil Voltage 12 RoHS: Compliant | 63 |
|
$20.5400 / $22.8400 | Buy Now |
DISTI #
70158519
|
RS | RELAY, General Purpose, Industrial Relay 1 Form A 70% Nom V Coil Voltage 12 | Panasonic Electronic Components HE1AN-P-DC12V-Y5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2800 | RFQ |
|
Future Electronics | HE Series 48 A SPST 12 VDC Through Hole Solar Inverter Compact Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 98Box |
|
$20.1400 / $21.1400 | Buy Now |
|
Future Electronics | HE Series 48 A SPST 12 VDC Through Hole Solar Inverter Compact Power Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$20.1400 / $21.1400 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 48A SPST-NO(38x33x36.3)mm THT RoHS: Compliant |
50 In Stock |
|
$21.5800 / $27.8300 | Buy Now |
DISTI #
67617140
|
Verical | Power Relay 12VDC 48A SPST-NO(38x33x36.3)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2244 | Americas - 1775 |
|
$14.5859 / $16.9320 | Buy Now |
DISTI #
61696548
|
Verical | Power Relay 12VDC 48A SPST-NO(38x33x36.3)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2210 | Americas - 50 |
|
$32.5765 / $35.2278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE1AN-P-DC12V-Y5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE1AN-P-DC12V-Y5
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 33 mm | |
Body Height | 36.3 mm | |
Body Length or Diameter | 38 mm | |
Coil Current(DC)-Max | 0.16 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 1920 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 75 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 48A@250VAC | |
Contact Current(AC)-Max | 48 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 38mm x 33mm x 36.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |