-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7078
|
Newark | He Relay Pv Typ |Panasonic HE1AN-P-DC12V-H18 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5100 / $11.6200 | Buy Now |
DISTI #
255-5305-ND
|
DigiKey | RELAY GEN PURPOSE SPST 35A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
75 In Stock |
|
$9.0130 / $14.7500 | Buy Now |
DISTI #
HE1AN-P-DC12V-H18
|
Avnet Americas | Relay Power SPST-NO 277VAC 12VDC PC Pins Through Hole Carton/Case (Alt: HE1AN-P-DC12V-H18) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 0 |
|
$8.3072 / $9.4060 | Buy Now |
DISTI #
74613829
|
RS | Energy Managment RelayHE Relay PV Type | Panasonic Electronic Components HE1AN-P-DC12V-H18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$11.8000 / $14.7500 | Buy Now |
|
Future Electronics | HE Series 35 A SPST-NO 12 VDC Compact size PC Board Terminal Type Power Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$9.0000 / $9.1500 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 35A SPST-NO(38x33x36.3)mm THT RoHS: Compliant |
95 In Stock |
|
$8.4200 / $10.9500 | Buy Now |
DISTI #
70396593
|
Verical | Power Relay 12VDC 35A SPST-NO(38x33x36.3)mm THT RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 75 |
|
$11.7509 / $14.1108 | Buy Now |
DISTI #
69805528
|
Verical | Power Relay 12VDC 35A SPST-NO(38x33x36.3)mm THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$15.3100 | Buy Now |
DISTI #
HE1AN-P-DC12V-H18
|
TTI | General Purpose Relays HE Relay PV Typ RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$9.9500 / $12.4500 | Buy Now |
|
Master Electronics | Power Relay 12VDC 35A SPST-NO(38x33x36.3)mm THT RoHS: Compliant |
95 In Stock |
|
$8.4200 / $10.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE1AN-P-DC12V-H18
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE1AN-P-DC12V-H18
Panasonic Electronic Components
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 33 mm | |
Body Height | 36.3 mm | |
Body Length or Diameter | 38 mm | |
Coil Current(DC)-Max | 0.16 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 1920 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 75 Ω | |
Coil Voltage(DC)-Max | 13.2 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 9695VA@277VAC | |
Contact (AC) Max Rating R Load | 35A@277VAC | |
Contact Current(AC)-Max | 35 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 38mm x 33mm x 36.3mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |