-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 2600mW (Coil), 30A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HE1AN-AC240V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7724
|
Newark | Relay, Spst-No, 277Vac, 30Vdc, 30A, Contact Configuration:Spst-No, Coil Voltage:240Vac, Contact C... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3600 / $19.6900 | Buy Now |
DISTI #
255-1639-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 240V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
427 In Stock |
|
$12.8291 / $17.5400 | Buy Now |
DISTI #
HE1AN-AC240V
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 240VAC Plug-In - Bulk (Alt: HE1AN-AC240V) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$14.4156 / $15.3766 | Buy Now |
DISTI #
769-HE1AN-AC240V
|
Mouser Electronics | General Purpose Relays 30A 240VAC SPST-NO PLUG-IN RoHS: Compliant | 0 |
|
$12.8200 / $14.5700 | Order Now |
DISTI #
70609485
|
RS | RELAY GEN PURPOSE SPST 30A 240V | Panasonic Electronic Components HE1AN-AC240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 16 |
|
$15.0600 / $17.7200 | Buy Now |
|
Future Electronics | HE Series 30 A SPST 240 VAC Plug-In Non-Polarized Compact Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Box |
0 Box |
|
$11.3100 / $11.5100 | Buy Now |
|
Onlinecomponents.com | Power Relay 240VAC 30A SPST-NO(50x33x46.2)mm Plug-In RoHS: Compliant |
1143 In Stock |
|
$12.4500 / $18.3800 | Buy Now |
DISTI #
HE1AN-AC240V
|
TTI | General Purpose Relays 30A 240VAC SPST-NO PLUG-IN RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 500 In Stock |
|
$13.9900 / $14.3000 | Buy Now |
DISTI #
000000000000192454
|
Sager | RELAY Min Qty: 20 | 0 |
|
$15.6300 / $17.2400 | Buy Now |
|
Master Electronics | Power Relay 240VAC 30A SPST-NO(50x33x46.2)mm Plug-In RoHS: Compliant |
1143 In Stock |
|
$12.4500 / $18.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE1AN-AC240V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE1AN-AC240V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 2600mW (Coil), 30A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 140 V, COIL RELEASE VOLTAGE(AC): 36 V | |
Body Breadth | 33 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(AC)-Max | 0.011 A | |
Coil Power | 2600 mW | |
Coil Resistance | 20800 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 33mm x 35mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |