Part Details for HE-1015T-SS by APM HEXSEAL
Results Overview of HE-1015T-SS by APM HEXSEAL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HE-1015T-SS Information
HE-1015T-SS by APM HEXSEAL is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD25304W1015T | Texas Instruments | -20V, P ch NexFET MOSFET™, single WLP 1.0x1.5, 32.5mOhm 6-DSBGA -55 to 150 | |
CSD75208W1015T | Texas Instruments | -20V, P ch NexFET MOSFET™, dual Common Source WLP 1.0x1.5, 108mOhm 6-DSBGA -55 to 150 |
Price & Stock for HE-1015T-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
608-HE-1015T-SS
|
Mouser Electronics | Circuit Breaker Accessories LEVER-ACTUATED CIRCUIT BREAKER BOOTS, FRONT-OF-PANEL MOUNTING RoHS: Compliant | 59 |
|
$33.1200 / $49.6900 | Buy Now |
Part Details for HE-1015T-SS
HE-1015T-SS CAD Models
HE-1015T-SS Part Data Attributes
|
HE-1015T-SS
APM HEXSEAL
Buy Now
|
Compare Parts:
HE-1015T-SS
APM HEXSEAL
|
Samacsys Manufacturer | APM HEXSEAL |