Part Details for HE-024-M by TE Connectivity
Overview of HE-024-M by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for HE-024-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y2652
|
Newark | Insert, Plug, 24Pos, Screw, Product Range:Hdc Series, No. Of Contacts:24Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:16A, Wire Size Awg Max:-, Wire Size Awg Min:-, No. Of Rows:2 Rohs Compliant: Yes |Amp Te Connectivity HE-024-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$13.6100 / $20.3500 | Buy Now |
DISTI #
A123680-ND
|
DigiKey | INSERT MALE 24POS SCREW Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5106 / $17.0500 | Buy Now |
DISTI #
T2040242101-000
|
TTI | Heavy Duty Power Connectors 24P 2R 16A 500V Plug 20-14 AWG ScrewCont RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 35 In Stock |
|
$10.5500 / $17.2700 | Buy Now |
DISTI #
T2040242101-000
|
TME | Connector: HDC, contact insert, male, HE, PIN: 24, 24+PE, size 8, 16A Min Qty: 1 | 0 |
|
$13.4700 / $19.1900 | RFQ |