Part Details for HE-010-F by TE Connectivity
Overview of HE-010-F by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28C010FI-15 | Rochester Electronics LLC | EEPROM | |
M66010FP | Renesas Electronics Corporation | I/O Expander, , / | |
D25LD010FT#H5 | Renesas Electronics Corporation | High Voltage Logic Drivers |
Price & Stock for HE-010-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y2642
|
Newark | Insert, Receptacle, 10Pos, Screw, Product Range:Hdc Series, No. Of Contacts:10Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:16A, Wire Size Awg Max:14Awg, Contact Plating:-Rohs Compliant: Yes |Amp Te Connectivity HE-010-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$8.3200 / $9.0200 | Buy Now |
DISTI #
2266-T2040102201-000-ND
|
DigiKey | INSERT FEMALE 10POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
33 In Stock |
|
$8.4900 | Buy Now |
DISTI #
A123667-ND
|
DigiKey | INSERT FEMALE 10POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$6.7606 / $11.8400 | Buy Now |
DISTI #
T2040102201-000
|
TTI | Heavy Duty Power Connectors 10P 2R 16A 500V Recp 20-14 AWG ScrewClamp RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$6.2100 / $7.7100 | Buy Now |
DISTI #
T2040102201-000
|
TME | Connector: HDC, contact insert, female, HE, PIN: 10, 10+PE, size 4 Min Qty: 1 | 2 |
|
$7.6600 / $11.4900 | Buy Now |