Part Details for HDX8005NL by Pulse Electronics Corporation
Overview of HDX8005NL by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for HDX8005NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2163
|
Newark | Poe Transformer, 1:1, Smt, 120Uh, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:120Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Pulse Electronics HDX8005NL Min Qty: 245 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4800 / $7.3200 | Buy Now |
DISTI #
553-HDX8005NL-ND
|
DigiKey | MDL,SIN, HDBASET, 100W, SMT Min Qty: 1 Lead time: 11 Weeks Container: Tube |
50 In Stock |
|
$6.8621 / $11.7300 | Buy Now |
DISTI #
HDX8005NL
|
Avnet Americas | Telecom Transformer 1:1 1.5kVrms -25dB 24-Pin SMD Tube - Rail/Tube (Alt: HDX8005NL) RoHS: Compliant Min Qty: 245 Package Multiple: 35 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$6.3000 / $7.1647 | Buy Now |
DISTI #
673-HDX8005NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 100W RoHS: Compliant | 11 |
|
$7.0600 / $11.7300 | Buy Now |
|
Future Electronics | 120H HDBase-T Pulse Transformer 11 Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 35 Container: Tube | 0Tube |
|
$6.5400 / $6.6700 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,HDBT,EXT,4PPoE+,SMT,TU NPB RoHS: Compliant |
245 In Stock |
|
$6.2000 / $9.0500 | Buy Now |
DISTI #
HDX8005NL
|
TTI | Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 100W RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 245 In Stock |
|
$6.6200 / $7.1700 | Buy Now |
DISTI #
000000000005947200
|
Sager | Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 100W Min Qty: 245 | 0 |
|
$6.5000 | Buy Now |
|
Master Electronics | MDL,SIN,HDBT,EXT,4PPoE+,SMT,TU NPB RoHS: Compliant |
245 In Stock |
|
$6.2000 / $9.0500 | Buy Now |
Part Details for HDX8005NL
HDX8005NL CAD Models
HDX8005NL Part Data Attributes:
|
HDX8005NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HDX8005NL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.72 mm | |
Input Voltage-Nom | 57 V | |
Isolation Voltage | 1500 V | |
Length | 13.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 120 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.2 mm |