There are no models available for this part yet.
Overview of HDX-WK1M0-12WMA by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HDX-WK1M0-12WMA by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-HDX-WK1M0-12WMA-ND
|
DigiKey | IN-LINE RECEPTACLE A 0-12 Min Qty: 1 Lead time: 20 Weeks Container: Bag |
96 In Stock |
|
$71.2689 / $88.4400 | Buy Now | |
DISTI #
HDX-WK1M0-12WMA
|
Avnet Americas | - Bulk (Alt: HDX-WK1M0-12WMA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-HDX-WK1M0-12WMA
|
Mouser Electronics | Circular Push Pull Connectors 0-12 A IN-LINE RECEPTACLE | 25 |
|
$127.6300 / $149.6300 | Buy Now | |
DISTI #
ITTHDX-WK1M0-12WMA
|
Heilind Electronics | 09P CIRC P-P CON,SLDR CUP RCPT 0-09 LAYOUT W/ B CLOCKING | Americas - 12 in Stock |
|
Buy Now | ||
DISTI #
ITTHDX-WK1M0-12WMA
|
Interstate Connecting Components | 09P CIRC P-P CON,SLDR CUP RCPT 0-09 LAYOUT W/ B CLOCKING | 37 |
|
Buy Now |