Part Details for HDX-WK1M0-09WMB by ITT Interconnect Solutions
Overview of HDX-WK1M0-09WMB by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDX-WK1M0-09WMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-HDX-WK1M0-09WMB-ND
|
DigiKey | IN-LINE RECEPTACLE B 0-09 Min Qty: 1 Lead time: 20 Weeks Container: Bag |
50 In Stock |
|
$62.9085 / $78.0600 | Buy Now |
DISTI #
965-HDX-WK1M0-09WMB
|
Mouser Electronics | Circular Push Pull Connectors 0-09 B IN-LINE RECEPTACLE | 25 |
|
$62.8900 / $78.0400 | Buy Now |
DISTI #
ITTHDX-WK1M0-09WMB
|
Heilind Electronics | 12P CIRC P-P CON,SLDR CUP RCPT 0-12 LAYOUT W/ A CLOCKING | Americas - 12 in Stock |
|
Buy Now | |
DISTI #
ITTHDX-WK1M0-09WMB
|
Interstate Connecting Components | 12P CIRC P-P CON,SLDR CUP RCPT 0-12 LAYOUT W/ A CLOCKING | 37 |
|
Buy Now |