Part Details for HDWM-20-55-L-D-393-SM by Samtec Inc
Overview of HDWM-20-55-L-D-393-SM by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDWM-20-55-L-D-393-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDWM-20-55-L-D-393
|
Avnet Americas | Conn Board Stacker HDR 40 POS 9.98mm Stack Height 1.27mm Solder ST SMD - Bulk (Alt: HDWM-20-55-L-D-393) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3900 / $7.1700 | Buy Now |
DISTI #
000000000005871602
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3900 / $7.1700 | Buy Now |
Part Details for HDWM-20-55-L-D-393-SM
HDWM-20-55-L-D-393-SM CAD Models
HDWM-20-55-L-D-393-SM Part Data Attributes
|
HDWM-20-55-L-D-393-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-20-55-L-D-393-SM
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |