Part Details for HDWM-16-53-S-D-250-SM-A-008 by Samtec Inc
Overview of HDWM-16-53-S-D-250-SM-A-008 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDWM-16-53-S-D-250-SM-A-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDWM-16-53-S-D-250
|
Avnet Americas | Conn Board Stacker HDR 32 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-16-53-S-D-250) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002184065
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for HDWM-16-53-S-D-250-SM-A-008
HDWM-16-53-S-D-250-SM-A-008 CAD Models
HDWM-16-53-S-D-250-SM-A-008 Part Data Attributes
|
HDWM-16-53-S-D-250-SM-A-008
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-16-53-S-D-250-SM-A-008
Samtec Inc
Board Stacking Connector, 31 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDWM-16-53-S-D-250-SM-A-008
This table gives cross-reference parts and alternative options found for HDWM-16-53-S-D-250-SM-A-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDWM-16-53-S-D-250-SM-A-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54112-412311250LF | Board Stacking Connector, 31 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | HDWM-16-53-S-D-250-SM-A-008 vs 54112-412311250LF |
10086244-0021631 | Board Stacking Connector, 31 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | HDWM-16-53-S-D-250-SM-A-008 vs 10086244-0021631 |
10086244-0021231 | Board Stacking Connector, 31 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | HDWM-16-53-S-D-250-SM-A-008 vs 10086244-0021231 |
54112-808-31-1250 | Board Stacking Connector, 31 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | HDWM-16-53-S-D-250-SM-A-008 vs 54112-808-31-1250 |
10086244-0122531 | Board Stacking Connector, 31 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | HDWM-16-53-S-D-250-SM-A-008 vs 10086244-0122531 |
10086244-1122531 | Board Stacking Connector, 31 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | HDWM-16-53-S-D-250-SM-A-008 vs 10086244-1122531 |
10086244-1132331 | Board Stacking Connector, 31 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | HDWM-16-53-S-D-250-SM-A-008 vs 10086244-1132331 |
10086244-1022631 | Board Stacking Connector, 31 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | HDWM-16-53-S-D-250-SM-A-008 vs 10086244-1022631 |
54112-110311250LF | Board Stacking Connector, 31 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | HDWM-16-53-S-D-250-SM-A-008 vs 54112-110311250LF |
91910-1331LF | Board Stacking Connector, 31 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | HDWM-16-53-S-D-250-SM-A-008 vs 91910-1331LF |