Part Details for HDWM-15-53-S-D-280-SM-A-P by Samtec Inc
Overview of HDWM-15-53-S-D-280-SM-A-P by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HDWM-15-53-S-D-280-SM-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDWM-15-53-S-D-280-SM-A-P-ND
|
DigiKey | CONN HDR 30POS 0.05 STACK SMD Min Qty: 30 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3753 | Buy Now |
DISTI #
200-HDWM1553S280SMAP
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Flex Stack, High-Temp Micro Board Stacker | 0 |
|
$2.5600 / $7.1100 | Order Now |
|
Onlinecomponents.com | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$2.6500 / $7.0500 | Buy Now |
DISTI #
000000000000742889
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Flex Stack, High-Temp Micro Board Stacker Min Qty: 1 | 0 |
|
$4.2700 / $7.1100 | Buy Now |
|
Master Electronics | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$2.6500 / $7.0500 | Buy Now |
DISTI #
5cd8eeb5cd7c1c4c383fe494
|
Samtec | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$2.5600 / $7.1100 | Buy Now |
Part Details for HDWM-15-53-S-D-280-SM-A-P
HDWM-15-53-S-D-280-SM-A-P CAD Models
HDWM-15-53-S-D-280-SM-A-P Part Data Attributes
|
HDWM-15-53-S-D-280-SM-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-15-53-S-D-280-SM-A-P
Samtec Inc
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDWM-15-53-S-D-280-SM-A-P
This table gives cross-reference parts and alternative options found for HDWM-15-53-S-D-280-SM-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDWM-15-53-S-D-280-SM-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDWM-15-53-S-D-385-SM | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HDWM-15-53-S-D-280-SM-A-P vs HDWM-15-53-S-D-385-SM |
HDWM-15-56-SM-D-310-SM-A | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HDWM-15-53-S-D-280-SM-A-P vs HDWM-15-56-SM-D-310-SM-A |
TFC-115-22-F-D | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-15-53-S-D-280-SM-A-P vs TFC-115-22-F-D |
HDWM-15-54-S-D-435-SM | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HDWM-15-53-S-D-280-SM-A-P vs HDWM-15-54-S-D-435-SM |
HDWM-15-01-T-D-330-SM | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HDWM-15-53-S-D-280-SM-A-P vs HDWM-15-01-T-D-330-SM |
HDWM-15-55-S-D-350-SM-LC | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HDWM-15-53-S-D-280-SM-A-P vs HDWM-15-55-S-D-350-SM-LC |
TFC-115-22-L-D | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-15-53-S-D-280-SM-A-P vs TFC-115-22-L-D |
HDWM-15-59-S-D-615-SM | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HDWM-15-53-S-D-280-SM-A-P vs HDWM-15-59-S-D-615-SM |
HDWM-15-56-S-D-505-SM | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HDWM-15-53-S-D-280-SM-A-P vs HDWM-15-56-S-D-505-SM |
HDWM-15-57-G-D-530-SM | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HDWM-15-53-S-D-280-SM-A-P vs HDWM-15-57-G-D-530-SM |