Part Details for HDWM-15-53-L-D-295 by Samtec Inc
Overview of HDWM-15-53-L-D-295 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HDWM-15-53-L-D-295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HDWM-15-53-L-D-295-ND
|
DigiKey | .050" X .100" FLEX STACK, HIGH-T Min Qty: 30 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5370 | Buy Now |
DISTI #
HDWM-15-53-L-D-295
|
Avnet Americas | Connector Board Stacker Header 30 Position 7.49mm Stack Height 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: HDWM-15-53-L-D-295) Min Qty: 1 Package Multiple: 1 Container: Tube | 104 Factory Stock |
|
$2.9500 / $4.7800 | Buy Now |
DISTI #
200-HDWM-1553LD295
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$1.4900 / $4.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $4.6000 | Buy Now |
DISTI #
85166206
|
Verical | .050 Inch X .100 Inch Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 104 |
|
$4.7800 | Buy Now |
|
Powell Electronics | .100 Elevated Socket Strip Min Qty: 1 | 69 |
|
$2.9500 / $4.7800 | Buy Now |
DISTI #
000000000006163542
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Flex Stack, High-Temp Micro Board Stacker Min Qty: 1 | 104 |
|
$2.6600 / $4.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5700 / $4.6000 | Buy Now |
DISTI #
5cd8ee93cd7c1c4c383fba8a
|
Samtec | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 104 |
|
$1.4900 / $4.7800 | Buy Now |
Part Details for HDWM-15-53-L-D-295
HDWM-15-53-L-D-295 CAD Models
HDWM-15-53-L-D-295 Part Data Attributes
|
HDWM-15-53-L-D-295
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-15-53-L-D-295
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |