Part Details for HDWM-13-59-G-D-451-SM-P by Samtec Inc
Overview of HDWM-13-59-G-D-451-SM-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HDWM-13-59-G-D-451-SM-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HDWM-13-59-G-D-451-SM-P-ND
|
DigiKey | .050" X .100" FLEX STACK, HIGH-T Min Qty: 34 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8147 | Buy Now |
DISTI #
HDWM-13-59-G-D-451
|
Avnet Americas | Connector Board Stacker Header 26 Position 11.46mm Stack Height 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: HDWM-13-59-G-D-451) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.4000 / $6.7100 | Buy Now |
DISTI #
200-HDWM1359GD451SMP
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$2.3000 / $6.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $6.6200 | Buy Now |
DISTI #
000000000006163539
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Flex Stack, High-Temp Micro Board Stacker Min Qty: 1 | 0 |
|
$3.9800 / $6.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4200 / $6.6200 | Buy Now |
DISTI #
5cd8eeb1cd7c1c4c383fdeef
|
Samtec | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$2.3000 / $6.7100 | Buy Now |
Part Details for HDWM-13-59-G-D-451-SM-P
HDWM-13-59-G-D-451-SM-P CAD Models
HDWM-13-59-G-D-451-SM-P Part Data Attributes
|
HDWM-13-59-G-D-451-SM-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-13-59-G-D-451-SM-P
Samtec Inc
Board Stacking Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |