Part Details for HDWM-10-01-G-D-301-SM-A by Samtec Inc
Overview of HDWM-10-01-G-D-301-SM-A by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDWM-10-01-G-D-301-SM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDWM-10-01-G-D-301-SM-A-ND
|
DigiKey | CONN HDR 20POS 0.05 STACK SMD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HDWM-10-01-G-D-301
|
Avnet Americas | Conn Board Stacker HDR 20 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-10-01-G-D-301) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$1.8400 / $3.7700 | Buy Now |
DISTI #
HDWM-10-01-G-D-301
|
Avnet Americas | Conn Board Stacker HDR 20 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-10-01-G-D-301) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$1.8400 / $3.7700 | Buy Now |
Part Details for HDWM-10-01-G-D-301-SM-A
HDWM-10-01-G-D-301-SM-A CAD Models
HDWM-10-01-G-D-301-SM-A Part Data Attributes:
|
HDWM-10-01-G-D-301-SM-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-10-01-G-D-301-SM-A
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDWM-10-01-G-D-301-SM-A
This table gives cross-reference parts and alternative options found for HDWM-10-01-G-D-301-SM-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDWM-10-01-G-D-301-SM-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDWM-10-59-G-D-500 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-10-01-G-D-301-SM-A vs HDWM-10-59-G-D-500 |
KX15-020K2D3E | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | HDWM-10-01-G-D-301-SM-A vs KX15-020K2D3E |
KX15-20N3E1E | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | HDWM-10-01-G-D-301-SM-A vs KX15-20N3E1E |
HDWM-10-54-S-D-435-SM | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HDWM-10-01-G-D-301-SM-A vs HDWM-10-54-S-D-435-SM |
KX15-20N14DE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | HDWM-10-01-G-D-301-SM-A vs KX15-20N14DE |
HDWM-10-58-G-D-355-SM | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-10-01-G-D-301-SM-A vs HDWM-10-58-G-D-355-SM |
KX15-020K5DTE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | HDWM-10-01-G-D-301-SM-A vs KX15-020K5DTE |
HDWM-10-54-G-D-314-SM-A-P | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HDWM-10-01-G-D-301-SM-A vs HDWM-10-54-G-D-314-SM-A-P |
813-22-020-30-005-101 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Mill-Max Mfg Corp | HDWM-10-01-G-D-301-SM-A vs 813-22-020-30-005-101 |
KX15-20N2EVE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | HDWM-10-01-G-D-301-SM-A vs KX15-20N2EVE |