Part Details for HDWM-05-01-S-S-280-SM by Samtec Inc
Overview of HDWM-05-01-S-S-280-SM by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDWM-05-01-S-S-280-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDWM-05-01-S-S-280
|
Avnet Americas | Conn Board Stacker HDR 5 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-05-01-S-S-280) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$1.1900 | Buy Now |
DISTI #
000000000002669405
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$1.1900 | Buy Now |
Part Details for HDWM-05-01-S-S-280-SM
HDWM-05-01-S-S-280-SM CAD Models
HDWM-05-01-S-S-280-SM Part Data Attributes
|
HDWM-05-01-S-S-280-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-05-01-S-S-280-SM
Samtec Inc
Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |
Alternate Parts for HDWM-05-01-S-S-280-SM
This table gives cross-reference parts and alternative options found for HDWM-05-01-S-S-280-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDWM-05-01-S-S-280-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54111-115-05-1250 | Amphenol FCi | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HDWM-05-01-S-S-280-SM vs 54111-115-05-1250 |
HDWM-05-59-G-S-375 | Samtec Inc | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HDWM-05-01-S-S-280-SM vs HDWM-05-59-G-S-375 |
54111-405051270LF | Amphenol FCi | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HDWM-05-01-S-S-280-SM vs 54111-405051270LF |
HW-05-08-F-S-200-117 | Samtec Inc | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HDWM-05-01-S-S-280-SM vs HW-05-08-F-S-200-117 |
54111-105-05-1300LF | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | HDWM-05-01-S-S-280-SM vs 54111-105-05-1300LF |
54111-116-05-1350LF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | HDWM-05-01-S-S-280-SM vs 54111-116-05-1350LF |
54111-415-05-1200LF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | HDWM-05-01-S-S-280-SM vs 54111-415-05-1200LF |
HDWM-05-59-S-S-280-SM | Samtec Inc | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | HDWM-05-01-S-S-280-SM vs HDWM-05-59-S-S-280-SM |
54111-118-05-1200 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | HDWM-05-01-S-S-280-SM vs 54111-118-05-1200 |
54111-814-05-1200 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | HDWM-05-01-S-S-280-SM vs 54111-814-05-1200 |