There are no models available for this part yet.
Overview of HDWM-03-52-G-S-259 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HDWM-03-52-G-S-259 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HDWM-03-52-G-S-259-ND
|
DigiKey | .050" X .100" FLEX STACK, HIGH-T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2200 | Buy Now | |
DISTI #
HDWM-03-52-G-S-259
|
Avnet Americas | Conn Board Stacker HDR 3 POS 6.57mm Stack Height 1.27mm Solder ST Through Hole - Bulk (Alt: HDWM-03-52-G-S-259) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3500 / $0.8600 | Buy Now | |
DISTI #
200-HDWM-0352GS259
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.1800 / $0.8600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2081 / $0.6695 | Buy Now | ||
DISTI #
000000000005871494
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Flex Stack, High-Temp Micro Board Stacker Min Qty: 1 | 0 |
|
$0.3200 / $0.8600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.2081 / $0.6695 | Buy Now | ||
DISTI #
5cd8ee5ccd7c1c4c383f70e7
|
Samtec | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1790 / $0.8610 | Buy Now |
CAD Models for HDWM-03-52-G-S-259 by Samtec Inc
Part Data Attributes for HDWM-03-52-G-S-259 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e4
|