Part Details for HDWM-02-58-G-D-400-SM by Samtec Inc
Overview of HDWM-02-58-G-D-400-SM by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDWM-02-58-G-D-400-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC0474
|
Newark | .050" X .100" Flex Stack, High-Temp Micro Board Stacker Rohs Compliant: Yes |Samtec HDWM-02-58-G-D-400-SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5970 / $2.1200 | Buy Now |
DISTI #
3937-HDWM-02-58-G-D-400-SM-ND
|
DigiKey | CONN HDR 4POS 0.05 STACK SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
171 In Stock |
|
$1.1273 / $2.7600 | Buy Now |
DISTI #
612-HDWM-02-58-G-D-400-SM-ND
|
DigiKey | CONN HDR 4POS 0.05 STACK SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0300 | Buy Now |
DISTI #
200-HDWM0258GD400SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.3100 / $1.5200 | Order Now |
|
Onlinecomponents.com | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.4725 / $1.1815 | Buy Now |
|
Powell Electronics | .050" X .100" Flex Stack, High-Temp Micr Min Qty: 1 | 171 |
|
$0.6200 / $1.5200 | Buy Now |
DISTI #
000000000000118696
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Flex Stack, High-Temp Micro Board Stacker Min Qty: 1 | 259 |
|
$0.5600 / $1.5200 | Buy Now |
|
Master Electronics | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.4725 / $1.1815 | Buy Now |
DISTI #
5cd8ee76cd7c1c4c383f9420
|
Samtec | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 259 |
|
$0.3100 / $1.5200 | Buy Now |
Part Details for HDWM-02-58-G-D-400-SM
HDWM-02-58-G-D-400-SM CAD Models
HDWM-02-58-G-D-400-SM Part Data Attributes
|
HDWM-02-58-G-D-400-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-02-58-G-D-400-SM
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HIGH TEMPERATURE | |
Body Breadth | 0.196 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 4 |