Part Details for HDWM-02-55-S-D-250-SM by Samtec Inc
Overview of HDWM-02-55-S-D-250-SM by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDWM-02-55-S-D-250-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC0469
|
Newark | .050" X .100" Flex Stack, High-Temp Micro Board Stacker Rohs Compliant: Yes |Samtec HDWM-02-55-S-D-250-SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 / $2.0300 | Buy Now |
DISTI #
3937-HDWM-02-55-S-D-250-SM-ND
|
DigiKey | CONN HDR 4POS 0.05 STACK SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
177 In Stock |
|
$1.0909 / $2.6700 | Buy Now |
DISTI #
612-HDWM-02-55-S-D-250-SM-ND
|
DigiKey | CONN HDR 4POS 0.05 STACK SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9700 | Buy Now |
DISTI #
HDWM-02-55-S-D-250
|
Avnet Americas | Conn Board Stacker HDR 4 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-02-55-S-D-250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 268 Factory Stock |
|
$0.6000 / $1.4700 | Buy Now |
DISTI #
200-HDWM0255SD250SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.3000 / $1.4700 | Order Now |
|
Onlinecomponents.com | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.4533 / $1.1154 | Buy Now |
|
Powell Electronics | .050" X .100" Flex Stack, High-Temp Micr Min Qty: 1 | 177 |
|
$0.6000 / $1.4700 | Buy Now |
DISTI #
000000000002669192
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Flex Stack, High-Temp Micro Board Stacker Min Qty: 1 | 268 |
|
$0.5400 / $1.4700 | Buy Now |
|
Master Electronics | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.4533 / $1.1154 | Buy Now |
DISTI #
5cd8ee51cd7c1c4c383f62a9
|
Samtec | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 268 |
|
$0.3000 / $1.4700 | Buy Now |
Part Details for HDWM-02-55-S-D-250-SM
HDWM-02-55-S-D-250-SM CAD Models
HDWM-02-55-S-D-250-SM Part Data Attributes
|
HDWM-02-55-S-D-250-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-02-55-S-D-250-SM
Samtec Inc
Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for HDWM-02-55-S-D-250-SM
This table gives cross-reference parts and alternative options found for HDWM-02-55-S-D-250-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDWM-02-55-S-D-250-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDWM-02-58-S-D-355-SM | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-02-55-S-D-250-SM vs HDWM-02-58-S-D-355-SM |
HDWM-02-55-S-D-280-SM | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-02-55-S-D-250-SM vs HDWM-02-55-S-D-280-SM |
HDWM-02-55-S-D-355-SM | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-02-55-S-D-250-SM vs HDWM-02-55-S-D-355-SM |
HDWM-02-59-G-D-280-SM | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-02-55-S-D-250-SM vs HDWM-02-59-G-D-280-SM |
FW-02-02-L-D-250-065 | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-02-55-S-D-250-SM vs FW-02-02-L-D-250-065 |
HDWM-02-58-S-D-535-SM | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-02-55-S-D-250-SM vs HDWM-02-58-S-D-535-SM |
FW-02-02-G-D-250-065 | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-02-55-S-D-250-SM vs FW-02-02-G-D-250-065 |
HDWM-02-54-S-D-250-SM-P | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HDWM-02-55-S-D-250-SM vs HDWM-02-54-S-D-250-SM-P |
HDWM-02-54-G-D-355-SM | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-02-55-S-D-250-SM vs HDWM-02-54-G-D-355-SM |
HDWM-02-58-G-D-280-SM | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-02-55-S-D-250-SM vs HDWM-02-58-G-D-280-SM |