Part Details for HDW1/4-A-KT by Panduit Corp
Overview of HDW1/4-A-KT by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDW1/4-A-KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1577
|
Newark | Mounting Hardware Kit, Stainless Steel, Rohs Compliant: Yes |Panduit HDW1/4-A-KT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4300 / $21.9100 | Buy Now |
DISTI #
HDW1/4-A-KT-ND
|
DigiKey | MNTING HARDWARE KIT SS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
39 In Stock |
|
$15.2894 / $19.0200 | Buy Now |
DISTI #
HDW1/4-A-KT
|
Avnet Americas | MOUNTING HARDWARE KIT, STAINLESS STEEL, - Bulk (Alt: HDW1/4-A-KT) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9200 | Buy Now |
DISTI #
644-HDW1/4-A-KT
|
Mouser Electronics | Mounting Hardware Mounting Hware Kit Stainless Steel RoHS: Compliant | 0 |
|
$14.9400 / $18.5200 | Order Now |
DISTI #
PANHDW1/4-A-KT
|
Heilind Electronics | MOUNTING HARDWARE KIT, STEEL, STAINLESS | Americas - 0 in Stock |
|
$15.6769 / $16.9834 | Buy Now |
|
Onlinecomponents.com | Stainless Steel Mounting Hardware For Busbar, Two 1/4-20 Hex Bolts Two 1/4-20 Hex Nuts RoHS: Compliant |
50 In Stock |
|
$13.5900 / $15.8500 | Buy Now |
DISTI #
69732196
|
Verical | Stainless Steel Mounting Hardware For Busbar Two 1/4-20 Hex Bolts Two 1/4-20 Hex Nuts Min Qty: 10 Package Multiple: 10 Date Code: 2320 | Americas - 50 |
|
$17.6670 / $20.6050 | Buy Now |
DISTI #
000000000003338905
|
Sager | Mounting Hardware Mounting Hware Kit Stainless Steel Min Qty: 1 | 0 |
|
$12.5800 / $16.4400 | Buy Now |
|
Master Electronics | Stainless Steel Mounting Hardware For Busbar, Two 1/4-20 Hex Bolts Two 1/4-20 Hex Nuts RoHS: Compliant |
50 In Stock |
|
$13.5900 / $15.8500 | Buy Now |
Part Details for HDW1/4-A-KT
HDW1/4-A-KT CAD Models
HDW1/4-A-KT Part Data Attributes
|
HDW1/4-A-KT
Panduit Corp
Buy Now
|
Compare Parts:
HDW1/4-A-KT
Panduit Corp
|
Samacsys Manufacturer | Panduit |