HDTM-6-08-1-S-VT-0-5
Samtec Inc
Description: Board Connector, 96 Contact(s), 8 Row(s), Male, Straight, 0.071 inch Pitch, Press Fit Terminal, Locking,

Overview of HDTM-6-08-1-S-VT-0-5 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HDTM-6-08-1-S-VT-0-5 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $12.9900
  • 25 $9.8200
  • 100 $7.7600
  • 500 $7.4800
  • 1,000 $6.6400
  • 2,000 $5.7600
  • 5,250 $5.4700
  • 11,250 $5.1800
$5.1800 / $12.9900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 3 $12.9900
  • 25 $9.8200
  • 100 $7.7600
  • 500 $7.4800
  • 1,000 $6.6400
  • 2,000 $5.7600
  • 5,250 $5.4700
  • 11,250 $5.1800
$5.1800 / $12.9900 Buy Now

CAD Models for HDTM-6-08-1-S-VT-0-5 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HDTM-6-08-1-S-VT-0-5 by Samtec Inc

HDTM-6-08-1-S-VT-0-5
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Body Breadth
0.561 inch
Body Depth
0.472 inch
Body Length
1.02 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
750VAC V
Durability
250 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.071 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
8
Number of Rows Loaded
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.8 mm
Plating Thickness
30u inch
Rated Current (Signal)
1.5 A
Terminal Length
0.059 inch
Terminal Pitch
1.4 mm
Termination Type
PRESS FIT
Total Number of Contacts
96
Want to compare parts?
  1. HDTM-6-08-1-S-VT-0-5
    Samtec Inc
    Board Connector, 96 Contact(s), 8 Row(s), Male, Straight, 0.071 inch Pitch, Press Fit Terminal, Locking,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDTM-6-08-1-S-VT-0-5 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDTM-6-08-1-S-VT-0-5 by Samtec Inc

Select Manufacturer
Which Manufacturer of HDTM-6-08-1-S-VT-0-5 would you like to use for your alert(s)?
  • Please alert me when HDTM-6-08-1-S-VT-0-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDTM-6-08-1-S-VT-0-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDTM-6-08-1-S-VT-0-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDTM-6-08-1-S-VT-0-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDTM-6-08-1-S-VT-0-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDTM-6-08-1-S-VT-0-5 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: