Part Details for HDTM-4-06-1-S-VT-0-1 by Samtec Inc
Overview of HDTM-4-06-1-S-VT-0-1 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDTM-4-06-1-S-VT-0-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5153
|
Newark | Hdtm-4-06-1-S-Vt-0-1 - Tray Rohs Compliant: Yes |Samtec HDTM-4-06-1-S-VT-0-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $11.4000 | Buy Now |
DISTI #
SAM15001-ND
|
DigiKey | CONN HEADER XCEDE 48POS PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
63 In Stock |
|
$7.0658 / $11.6900 | Buy Now |
DISTI #
HDTM-4-06-1-S-VT-0
|
Avnet Americas | Connector High Density Backplane Header 48 Position 1.8mm Press Fit Straight Through Hole - Trays (Alt: HDTM-4-06-1-S-VT-0) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.5500 / $10.0400 | Buy Now |
DISTI #
200-HDTM4061SVT01
|
Mouser Electronics | High Speed / Modular Connectors XCede HD 1.80 mm High-Density Backplane Vertical Header RoHS: Compliant | 61 |
|
$3.8200 / $10.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8200 / $10.0400 | Buy Now |
DISTI #
000000000006163494
|
Sager | High Speed / Modular Connectors XCede HD 1.80 mm High-Density Backplane Vertical Header Min Qty: 1 | 0 |
|
$5.1900 / $10.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8200 / $10.0400 | Buy Now |
DISTI #
5cd8ee72cd7c1c4c383f8f7c
|
Samtec | XCede® HD 1.80 mm High-Density Backplane Vertical Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$3.8200 / $10.0400 | Buy Now |
DISTI #
HDTM-4-06-1-S-VT-0-1
|
Toby Electronics | HDTM - Samtec XCede® HD 1.80mm Vertical Backplane Header Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$3.7171 / $7.6559 | Buy Now |
Part Details for HDTM-4-06-1-S-VT-0-1
HDTM-4-06-1-S-VT-0-1 CAD Models
HDTM-4-06-1-S-VT-0-1 Part Data Attributes:
|
HDTM-4-06-1-S-VT-0-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDTM-4-06-1-S-VT-0-1
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.42 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.736 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.071 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.8 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.059 inch | |
Terminal Pitch | 1.4 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 |