Part Details for HDTM-3-08-1-S-VT-0-2 by Samtec Inc
Results Overview of HDTM-3-08-1-S-VT-0-2 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDTM-3-08-1-S-VT-0-2 Information
HDTM-3-08-1-S-VT-0-2 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HDTM-3-08-1-S-VT-0-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HDTM-3-08-1-S-VT-0-2-ND
|
DigiKey | XCEDE HD 1.80 MM HIGH-DENSITY BA Min Qty: 60 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1018 | Buy Now |
DISTI #
HDTM-3-08-1-S-VT-0-2
|
Avnet Americas | Connector High Density Backplane Header 48 Position 1.8mm Press Fit Straight Through Hole - Trays (A... more Min Qty: 1 Package Multiple: 1 Container: Tray | 539 Factory Stock |
|
$5.1200 / $6.1878 | Buy Now |
DISTI #
200-HDTM-3081SVT02
|
Mouser Electronics | High Speed / Modular Connectors XCede(R) HD 1.80 mm High-Density Backplane Vertical Header RoHS: Compliant | 0 |
|
$3.6600 / $9.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5500 / $8.7100 | Buy Now |
DISTI #
5cd8ee53cd7c1c4c383f65a6
|
Samtec | XCede® HD 1.80 mm High-Density Backplane Vertical Header RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 539 |
|
$3.6600 / $9.6200 | Buy Now |
DISTI #
000000000006163480
|
Sager | High Speed / Modular Connectors XCede HD 1.80 mm High-Density Backplane Vertical Header Min Qty: 1 | 539 |
|
$4.9900 / $9.6200 | Buy Now |
DISTI #
HDTM-3-08-1-S-VT-0-2
|
Avnet Asia | Connector High Density Backplane Header 48 Position 1.8mm Press Fit Straight Through Hole (Alt: HDTM... more RoHS: Compliant Min Qty: 540 Package Multiple: 60 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5500 / $8.7100 | Buy Now |
Part Details for HDTM-3-08-1-S-VT-0-2
HDTM-3-08-1-S-VT-0-2 CAD Models
HDTM-3-08-1-S-VT-0-2 Part Data Attributes
|
HDTM-3-08-1-S-VT-0-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDTM-3-08-1-S-VT-0-2
Samtec Inc
Board Connector, 48 Contact(s), 8 Row(s), Male, Straight, 0.071 inch Pitch, Press Fit Terminal, Locking,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.561 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.594 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.071 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.8 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.059 inch | |
Terminal Pitch | 1.4 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 |
Alternate Parts for HDTM-3-08-1-S-VT-0-2
This table gives cross-reference parts and alternative options found for HDTM-3-08-1-S-VT-0-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDTM-3-08-1-S-VT-0-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDTM-3-08-2-S-VT-0-2 | Samtec Inc | Check for Price | Board Connector, 48 Contact(s), 8 Row(s), Male, Straight, 0.071 inch Pitch, Press Fit Terminal, Locking, | HDTM-3-08-1-S-VT-0-2 vs HDTM-3-08-2-S-VT-0-2 |