-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDTF-6-08-S-RA-LC-100 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HDTF-6-08-S-RA-LC-100-ND
|
DigiKey | XCEDE HD 1.80 MM HIGH-DENSITY BA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6300 | Buy Now |
DISTI #
HDTF-6-08-S-RA-LC-100
|
Avnet Americas | Connector High Density Backplane Receptacle 96 Position 1.8mm Press Fit Right Angle Through Hole - B... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$12.6464 / $15.2899 | Buy Now |
DISTI #
200-HDTF-608SRALC100
|
Mouser Electronics | High Speed / Modular Connectors XCede(R) HD 1.80 mm High-Density Backplane Right-Angle Receptacle RoHS: Compliant | 0 |
|
$10.6800 / $21.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2700 / $21.5000 | Buy Now |
DISTI #
5cd8ee56cd7c1c4c383f68d2
|
Samtec | XCede® HD 1.80 mm High-Density Backplane Right-Angle Receptacle RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2 |
|
$9.0500 / $21.0500 | Buy Now |
|
Powell Electronics | Connector Header Min Qty: 1 | 1 |
|
$13.5400 / $21.0500 | Buy Now |
DISTI #
000000000006163470
|
Sager | High Speed / Modular Connectors XCede HD 1.80 mm High-Density Backplane Right-Angle Receptacle Min Qty: 1 | 2 |
|
$12.3300 / $21.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.2700 / $21.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDTF-6-08-S-RA-LC-100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDTF-6-08-S-RA-LC-100
Samtec Inc
Board Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR |