Part Details for HDT44SD by Methode Electronics Inc
Overview of HDT44SD by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDT44SD
HDT44SD CAD Models
HDT44SD Part Data Attributes
|
HDT44SD
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HDT44SD
Methode Electronics Inc
D Type Connector, 44 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 44 | |
Withdrawl Force-Min | 1.946 N |
Alternate Parts for HDT44SD
This table gives cross-reference parts and alternative options found for HDT44SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDT44SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDT44SDWT | D Type Connector, 44 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug, | Adam Technologies Inc | HDT44SD vs HDT44SDWT |
HDT44SDWT | D Type Connector, 44 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug | Methode Electronics Inc | HDT44SD vs HDT44SDWT |