-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 15 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HDT15-SD-ND
|
DigiKey | CONN D-SUB HD RCPT 15P SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
713 In Stock |
|
$0.4749 / $0.9500 | Buy Now |
DISTI #
737-HDT15-SD
|
Mouser Electronics | D-Sub High Density Connectors 15P FEMALE HI-DNSTY SOLDER CUP RoHS: Compliant | 896 |
|
$0.4720 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub HD Receptacle 15P Solder Cup - Tray RoHS: Compliant | 0 |
|
$0.3140 / $0.5146 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, Solder Terminal | 40 |
|
$0.5049 / $0.8415 | Buy Now |
DISTI #
HDT15-SD
|
TME | D-Sub HD, PIN: 15, plug, female, for cable, soldering, 5A, 250V, 20mΩ Min Qty: 1 | 24 |
|
$0.3890 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDT15-SD
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDT15-SD
Adam Technologies Inc
D Type Connector, 15 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.201 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 |