Part Details for HDSP-U513 by Broadcom Limited
Overview of HDSP-U513 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDSP-U513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5234
|
Newark | Led Display, 7-Seg, Cmn Cthd, Green, Led Color:Green, Forward Current If:20Ma, Forward Voltage:1.8V, Luminous Intensity:3.6Mcd, No. Of Digits/Alpha:1, Character Size:8Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Broadcom HDSP-U513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$1.3600 | Buy Now |
DISTI #
516-2398-ND
|
DigiKey | DISPLAY 7SEG 0.31" SGL GRN 10DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2390 In Stock |
|
$1.5797 / $3.9900 | Buy Now |
DISTI #
HDSP-U513
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-U513) RoHS: Compliant Min Qty: 2400 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
630-HDSP-U513
|
Mouser Electronics | LED Displays & Accessories Green 571nm 0.31in 7 Segment RoHS: Compliant | 2815 |
|
$1.5700 / $3.9600 | Buy Now |
DISTI #
HDSP-U513
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Tube (Alt: HDSP-U513) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | EBV - 1600 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Green 571nm 0.31in 7 Segment | 50 |
|
$70.4200 | Buy Now |
Part Details for HDSP-U513
HDSP-U513 CAD Models
HDSP-U513 Part Data Attributes
|
HDSP-U513
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-U513
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Performance Green, 8mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-U513
This table gives cross-reference parts and alternative options found for HDSP-U513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-U513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-U513 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 8mm | Hewlett Packard Co | HDSP-U513 vs HDSP-U513 |