Part Details for HDSP-R883 by Agilent Technologies Inc
Results Overview of HDSP-R883 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-R883 Information
HDSP-R883 by Agilent Technologies Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD503R/883 | Rochester Electronics LLC | UHD503 - Quad OR Power/Relay Driver - Dual marked (5962-8855101CA) | |
UHD508R/883C | Rochester Electronics LLC | UHD508 - Quad 2-Input NAND Power/Relay Driver. Dual marked (8550001CA) |
Part Details for HDSP-R883
HDSP-R883 CAD Models
HDSP-R883 Part Data Attributes
|
HDSP-R883
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-R883
Agilent Technologies Inc
8 X 8 Dot Matrix LED Display, Red/green/blue, 45.75mm
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 45.75 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 4.5 V | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 8 X 8 DOT MATRIX LED DISPLAY | |
Terminal Finish | Tin/Lead (Sn/Pb) |