Part Details for HDSP-R881 by Agilent Technologies Inc
Overview of HDSP-R881 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Part Details for HDSP-R881
HDSP-R881 CAD Models
HDSP-R881 Part Data Attributes
|
HDSP-R881
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-R881
Agilent Technologies Inc
8 X 8 Dot Matrix LED Display, Red/green/blue, 45.75mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 45.75 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 4.5 V | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 8 X 8 DOT MATRIX LED DISPLAY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-R881
This table gives cross-reference parts and alternative options found for HDSP-R881. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-R881, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-R881 | 8 X 8 Dot Matrix LED Display, Red/green/blue, 45.75mm | Broadcom Limited | HDSP-R881 vs HDSP-R881 |