Part Details for HDSP-N101 by Broadcom Limited
Overview of HDSP-N101 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-1-01 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
8T49N1012-998NLGI | Renesas Electronics Corporation | FemtoClock® NG 12-Output Frequency Synthesizer | |
8T49N1012-998NLGI8 | Renesas Electronics Corporation | FemtoClock® NG 12-Output Frequency Synthesizer |
Price & Stock for HDSP-N101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2536-ND
|
DigiKey | DISPLAY 7-SEG 0.8" SGL RED 18DIP Min Qty: 960 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0516 | Buy Now |
DISTI #
HDSP-N101
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-N101) RoHS: Compliant Min Qty: 960 Package Multiple: 120 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$3.1231 / $3.3259 | Buy Now |
DISTI #
630-HDSP-N101
|
Mouser Electronics | LED Displays & Accessories Red 637nm .8in 7 Segment RoHS: Compliant | 0 |
|
$4.1500 / $8.3600 | Order Now |
DISTI #
HDSP-N101
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube (Alt: HDSP-N101) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-N101
HDSP-N101 CAD Models
HDSP-N101 Part Data Attributes
|
HDSP-N101
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-N101
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-N101
This table gives cross-reference parts and alternative options found for HDSP-N101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-N101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDSP-N101 | Avago Technologies | Check for Price | 7 SEG NUMERIC DISPLAY, RED, 20mm | HDSP-N101 vs HDSP-N101 |