Part Details for HDSP-H5A1 by Broadcom Limited
Overview of HDSP-H5A1 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDSP-H5A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-H5A1-ND
|
DigiKey | DISPLAY 7SEG 0.52" SGL RED 10DIP Min Qty: 5760 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6888 | Buy Now |
DISTI #
HDSP-H5A1
|
Avnet Americas | Displays Segmented Panel 1DIGIT 8LED Red 10-Pin DIP Tube - Trays (Alt: HDSP-H5A1) RoHS: Compliant Min Qty: 5760 Package Multiple: 960 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$0.6242 / $0.7344 | Buy Now |
DISTI #
630-HDSP-H5A1
|
Mouser Electronics | LED Displays & Accessories PCB .52 Single Digit TH DeepRed CA RoHS: Compliant | 0 |
|
$0.6780 / $0.6880 | Order Now |
DISTI #
HDSP-H5A1
|
EBV Elektronik | Displays Segmented Panel 1DIGIT 8LED Red 10-Pin DIP Tube (Alt: HDSP-H5A1) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks, 0 Days | EBV - 2880 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 960 | 1920 |
|
$0.9931 / $1.0700 | Buy Now |
Part Details for HDSP-H5A1
HDSP-H5A1 CAD Models
HDSP-H5A1 Part Data Attributes
|
HDSP-H5A1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-H5A1
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | DEEP RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13.1 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 35.0 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TUBE | |
Peak Wavelength | 644 nm | |
Terminal Finish | Tin (Sn) |