Part Details for HDSP-H413 by Broadcom Limited
Results Overview of HDSP-H413 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-H413 Information
HDSP-H413 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDSP-H413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-H413-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL ORG 10DIP Min Qty: 2560 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5454 | Buy Now |
DISTI #
HDSP-H413
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange CC 10-Pin DIP - Rail/Tube (Alt: HDSP-H413) RoHS: Compliant Min Qty: 2880 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.4835 / $1.5144 | Buy Now |
DISTI #
630-HDSP-H413
|
Mouser Electronics | LED Displays & Accessories Orange 603nm .56in 7 Segment RoHS: Compliant | 0 |
|
$1.3500 / $1.3700 | Order Now |
DISTI #
HDSP-H413
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Orange CC 10Pin DIP (Alt: HDSP-H413) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-H413
HDSP-H413 CAD Models
HDSP-H413 Part Data Attributes
|
HDSP-H413
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-H413
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 14.22mm
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 600 nm | |
Terminal Finish | TIN SILVER COPPER |