Part Details for HDSP-H153-KL000 by Agilent Technologies Inc
Overview of HDSP-H153-KL000 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Part Details for HDSP-H153-KL000
HDSP-H153-KL000 CAD Models
HDSP-H153-KL000 Part Data Attributes:
|
HDSP-H153-KL000
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-H153-KL000
Agilent Technologies Inc
Smart/Normal 7 Seg Numeric LED Display, Red, 14.2mm, DIP-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.04 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for HDSP-H153-KL000
This table gives cross-reference parts and alternative options found for HDSP-H153-KL000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-H153-KL000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-H153-KL000 | 7 SEG NUMERIC DISPLAY, RED, 14.22mm, 0.560 INCH, PLASTIC, DIP-10 | Avago Technologies | HDSP-H153-KL000 vs HDSP-H153-KL000 |