There are no models available for this part yet.
Overview of HDSP-H113 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT68H-113 | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS | |
SPT68H-113MLD | Coilcraft Inc | General Purpose Inductor, 11uH, 20%, 1 Element, Ferrite-Core, SMD, 9494, ROHS COMPLIANT | |
SPT68H-113ML | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Price & Stock for HDSP-H113 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HDSP-H113-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10DIP Min Qty: 1920 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1277 | Buy Now | |
DISTI #
HDSP-H113
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP - Rail/Tube (Alt: HDSP-H113) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.9190 / $2.2576 | Buy Now | |
DISTI #
630-HDSP-H113
|
Mouser Electronics | LED Displays & Accessories Red 637nm 0.56in 7 Segment RoHS: Compliant | 0 |
|
$2.1200 / $2.2100 | Order Now |
CAD Models for HDSP-H113 by Broadcom Limited
Part Data Attributes for HDSP-H113 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
24 Weeks
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height
|
14.22 mm
|
Forward Current-Max
|
0.015 A
|
Forward Voltage-Max
|
2 V
|
JESD-609 Code
|
e1
|
Number of Characters
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
645 nm
|
Terminal Finish
|
TIN SILVER COPPER
|