Part Details for HDSP-H113 by Agilent Technologies Inc
Overview of HDSP-H113 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT68H-113 | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS | |
SPT68H-113MLD | Coilcraft Inc | General Purpose Inductor, 11uH, 20%, 1 Element, Ferrite-Core, SMD, 9494, ROHS COMPLIANT | |
SPT68H-113ML | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Part Details for HDSP-H113
HDSP-H113 CAD Models
HDSP-H113 Part Data Attributes
|
HDSP-H113
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-H113
Agilent Technologies Inc
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.22mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-H113
This table gives cross-reference parts and alternative options found for HDSP-H113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-H113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDSP-H113 | Hewlett Packard Co | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm | HDSP-H113 vs HDSP-H113 |
HDSP-H113 | Broadcom Limited | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.22mm | HDSP-H113 vs HDSP-H113 |