Part Details for HDSP-H108 by Broadcom Limited
Results Overview of HDSP-H108 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-H108 Information
HDSP-H108 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDSP-H108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-H108
|
TME | Display: LED, 7-segment, 14.2mm, 0.56", No.char: 1, red, 0.4÷4.2mcd Min Qty: 1 | 150 |
|
$1.6400 | Buy Now |
DISTI #
HDSP-H108
|
EBV Elektronik | Displays Segmented Module Overflow 5LED Red CC 10Pin DIP Tube (Alt: HDSP-H108) RoHS: Compliant Min Qty: 320 Package Multiple: 320 | EBV - 0 |
|
Buy Now |
Part Details for HDSP-H108
HDSP-H108 CAD Models
HDSP-H108 Part Data Attributes
|
HDSP-H108
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-H108
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, Red, 14.2mm
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e1 | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-H108
This table gives cross-reference parts and alternative options found for HDSP-H108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-H108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDSP-H108 | Hewlett Packard Co | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Red, 14.2mm | HDSP-H108 vs HDSP-H108 |
HDSP-H108 Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for HDSP-H108 that includes recommended PCB layout and thermal management guidelines. It's essential to follow these guidelines to ensure optimal performance and reliability.
-
The HDSP-H108 is a highly configurable device. Broadcom provides a software development kit (SDK) that includes a configuration tool and documentation to help engineers configure the device for different display resolutions and interfaces, such as HDMI, DisplayPort, and MIPI-DSI.
-
The power consumption of HDSP-H108 varies depending on the specific configuration and usage. Broadcom provides power consumption estimates in the datasheet, and engineers can optimize power consumption by using power-saving features, such as dynamic voltage and frequency scaling, and optimizing the device's clock speed and interface settings.
-
To ensure EMI compliance, engineers should follow Broadcom's guidelines for PCB layout, component selection, and shielding. Additionally, they should perform EMI testing and simulation to identify and mitigate any potential issues.
-
The availability and lead time for HDSP-H108 may vary depending on the region and distributor. Engineers should check with authorized distributors or Broadcom's website for the latest information. While there may not be exact second sources available, engineers can consider alternative display bridge devices from other manufacturers, such as Parade Technologies or MegaChips.