Part Details for HDSP-G03Y by Agilent Technologies Inc
Overview of HDSP-G03Y by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for HDSP-G03Y
HDSP-G03Y CAD Models
HDSP-G03Y Part Data Attributes
|
HDSP-G03Y
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-G03Y
Agilent Technologies Inc
7 Seg Numeric LED Display, 2-Character, 10.16mm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Configuration | Common Cathode | |
Display Height | 10.16 mm | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 595 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |