HDSP-B06G
Description: 7 Seg Numeric LED Display, 4-Character, 14.22mm,

Overview of HDSP-B06G by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for HDSP-B06G by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HDSP-B06G by Agilent Technologies Inc

HDSP-B06G
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Green
Configuration
Common Anode
Display Height
14.22 mm
Forward Voltage-Max
2.6 V
JESD-609 Code
e0
Number of Characters
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Peak Wavelength
568 nm
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HDSP-B06G
    Agilent Technologies Inc
    7 Seg Numeric LED Display, 4-Character, 14.22mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDSP-B06G by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDSP-B06G by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HDSP-B06G would you like to use for your alert(s)?
  • Please alert me when HDSP-B06G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDSP-B06G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDSP-B06G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDSP-B06G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDSP-B06G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDSP-B06G by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: