Part Details for HDSP-B01G by Avago Technologies
Overview of HDSP-B01G by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for HDSP-B01G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 110 |
|
RFQ |
Part Details for HDSP-B01G
HDSP-B01G CAD Models
HDSP-B01G Part Data Attributes:
|
HDSP-B01G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-B01G
Avago Technologies
SEVEN-SEGMENT NUMERIC LED DISPLAY,4-CHARACTER,GREEN,DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color@Wavelength | Green | |
Configuration | Common Cathode | |
Display Height | 14.22 mm | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
JESD-609 Code | e3 | |
Number of Characters | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 568 nm | |
Terminal Finish | Tin (Sn) |