Part Details for HDSP-8603 by Hewlett Packard Co
Results Overview of HDSP-8603 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-8603 Information
HDSP-8603 by Hewlett Packard Co is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80860-33 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit, 33.3MHz, CMOS, CQFP196 | |
EXP8603-DNT | Renesas Electronics Corporation | 81 GHz – 86 GHz Medium Power Amplifier | |
RJHSEGF8603 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Three Port, Shield With No EMI Tabs, With LEDs |
Part Details for HDSP-8603
HDSP-8603 CAD Models
HDSP-8603 Part Data Attributes
|
HDSP-8603
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-8603
Hewlett Packard Co
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 20mm, DIP-18
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-8603
This table gives cross-reference parts and alternative options found for HDSP-8603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-8603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDSP-8603 | Agilent Technologies Inc | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 20mm | HDSP-8603 vs HDSP-8603 |
HDSP-8605 | Broadcom Limited | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Green, 20.32mm, DIP-18 | HDSP-8603 vs HDSP-8605 |
LA-801MP | ROHM Semiconductor | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 20mm | HDSP-8603 vs LA-801MP |
HDSP-8605 | Agilent Technologies Inc | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 20mm | HDSP-8603 vs HDSP-8605 |
HDSP-8605 | Avago Technologies | Check for Price | 7 SEG NUMERIC DISPLAY, GREEN, 20.32mm, DIP-18 | HDSP-8603 vs HDSP-8605 |
HDSP-8603 | Broadcom Limited | $4.5205 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 20.32mm, DIP-18 | HDSP-8603 vs HDSP-8603 |