Part Details for HDSP-815G by Broadcom Limited
Overview of HDSP-815G by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HDSP-815G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-815G-ND
|
DigiKey | DISPLAY 7SEG 0.8" SGL GRN 16DIP Min Qty: 4650 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8456 | Buy Now |
DISTI #
HDSP-815G
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CA 16-Pin DIP Tube - Rail/Tube (Alt: HDSP-815G) RoHS: Compliant Min Qty: 4650 Package Multiple: 150 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.7480 / $0.8800 | Buy Now |
DISTI #
630-HDSP-815G
|
Mouser Electronics | LED Displays & Accessories Green 571nm 0.8in 7 Segment RoHS: Compliant | 0 |
|
$0.8440 | Order Now |
DISTI #
HDSP-815G
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CA 16-Pin DIP Tube - Rail/Tube (Alt: HDSP-815G) RoHS: Compliant Min Qty: 4650 Package Multiple: 150 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.7480 / $0.8800 | Buy Now |
DISTI #
HDSP-815G
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Green CA 16-Pin DIP Tube (Alt: HDSP-815G) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 2 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 150 | 2400 |
|
$2.2000 / $2.3700 | Buy Now |
Part Details for HDSP-815G
HDSP-815G CAD Models
HDSP-815G Part Data Attributes:
|
HDSP-815G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-815G
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 20mm, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | TIN |