-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20mm, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1147
|
Newark | Led Display, 0.8", He-Red, Led Colour:Red, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:4.8Mcd, No. Of Digits/Alpha:1, Character Size:20Mm, Common Connection:Common Anode, Product Range:-, Rohs Compliant: Yes |Broadcom HDSP-815E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5500 / $2.3100 | Buy Now |
DISTI #
HDSP-815E-ND
|
DigiKey | DISPLAY 7-SEG 0.8" SGL RED 16DIP Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8131 / $2.2400 | Buy Now |
DISTI #
HDSP-815E
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 16-Pin DIP Tube - Rail/Tube (Alt: HDSP-815E) RoHS: Compliant Min Qty: 4650 Package Multiple: 150 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.7480 / $0.8800 | Buy Now |
DISTI #
630-HDSP-815E
|
Mouser Electronics | LED Displays & Accessories Red 626nm 0.8in 7 Segment RoHS: Compliant | 3683 |
|
$0.8250 / $2.2400 | Buy Now |
DISTI #
HDSP-815E
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 16-Pin DIP Tube - Rail/Tube (Alt: HDSP-815E) RoHS: Compliant Min Qty: 4650 Package Multiple: 150 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.7480 / $0.8800 | Buy Now |
DISTI #
HDSP-815E
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 16-Pin DIP Tube (Alt: HDSP-815E) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 0 Days | EBV - 1200 |
|
Buy Now | |
DISTI #
1003310
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9704 / $2.5333 | Buy Now |
DISTI #
1003310
|
Farnell | LED DISPLAY, 0.8", HE-RED RoHS: Compliant Min Qty: 4650 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.8407 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 150 | 900 |
|
$2.2000 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-815E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-815E
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20mm, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN |