Part Details for HDSP-7803 by Broadcom Limited
Overview of HDSP-7803 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780344YGC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD780326GC-XXX-9EB-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TFQFP, / | |
UPD780343YGC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for HDSP-7803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1146
|
Newark | 7-Seg Display, Comm Cathode, Grn, 6.8Mcd, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:6.8Mcd, No. Of Digits/Alpha:1, Character Size:7.6Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Broadcom HDSP-7803 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1825 |
|
$1.7900 / $3.8800 | Buy Now |
DISTI #
516-1205-5-ND
|
DigiKey | DISPLAY 7SEG 0.3" SGL GRN 10DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1737 In Stock |
|
$1.5131 / $3.8600 | Buy Now |
DISTI #
HDSP-7803
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-7803) RoHS: Compliant Min Qty: 2600 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
630-HDSP-7803
|
Mouser Electronics | LED Displays & Accessories Green 571nm 0.3in 7 Segment RoHS: Compliant | 3187 |
|
$1.5100 / $3.8300 | Buy Now |
DISTI #
HDSP-7803
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Tube (Alt: HDSP-7803) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | EBV - 19400 |
|
Buy Now |
Part Details for HDSP-7803
HDSP-7803 CAD Models
HDSP-7803 Part Data Attributes
|
HDSP-7803
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-7803
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 7.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | TIN SILVER COPPER |