Part Details for HDSP-7801-LM000 by Broadcom Limited
Results Overview of HDSP-7801-LM000 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-7801-LM000 Information
HDSP-7801-LM000 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7801201SA | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-CFP -55 to 125 | |
7801001SA | Texas Instruments | Octal D-type Flip-Flop With Clear 20-CFP -55 to 125 | |
78012012A | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-LCCC -55 to 125 |
Price & Stock for HDSP-7801-LM000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HDSP-7801-LM000-ND
|
DigiKey | S4,0.3M,GRN,CA Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2190 In Stock |
|
$1.7988 / $3.6700 | Buy Now |
DISTI #
HDSP-7801-LM000
|
Avnet Americas | S4,0.3M,GRN,CA - Bulk (Alt: HDSP-7801-LM000) RoHS: Compliant Min Qty: 2200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7268 / $1.7628 | Buy Now |
DISTI #
630-HDSP-7801-LM000
|
Mouser Electronics | LED Displays & Accessories S4,0.3M,Grn,CA RoHS: Compliant | 2000 |
|
$1.7900 / $3.6700 | Buy Now |
DISTI #
HDSP-7801-LM000
|
EBV Elektronik | S403MGRNCA (Alt: HDSP-7801-LM000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | EBV - 3600 |
|
Buy Now |
Part Details for HDSP-7801-LM000
HDSP-7801-LM000 CAD Models
HDSP-7801-LM000 Part Data Attributes
|
HDSP-7801-LM000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-7801-LM000
Broadcom Limited
7 Seg Numeric LED Display, 1-Character, Green, 7.62mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Factory Lead Time | 24 Weeks | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Min | 0.00437 cd | |
Luminous Intensity-Nom | 8.19 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 572 nm |