Part Details for HDSP-7513 by Agilent Technologies Inc
Overview of HDSP-7513 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5137A-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 | |
SLG47513M-SKT | Renesas Electronics Corporation | GreenPAK SLG47513 Development Kit with Socket Adapter | |
5962-8687513XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Price & Stock for HDSP-7513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 122 |
|
RFQ |
Part Details for HDSP-7513
HDSP-7513 CAD Models
HDSP-7513 Part Data Attributes
|
HDSP-7513
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-7513
Agilent Technologies Inc
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |