Part Details for HDSP-7513-CD000 by Agilent Technologies Inc
Overview of HDSP-7513-CD000 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5137A-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 | |
R0K578L1CD000BR | Renesas Electronics Corporation | R0K578L1CD000BR RL78/L1C HMI Solution Kit | |
SLG47513M-SKT | Renesas Electronics Corporation | GreenPAK SLG47513 Development Kit with Socket Adapter |
Part Details for HDSP-7513-CD000
HDSP-7513-CD000 CAD Models
HDSP-7513-CD000 Part Data Attributes
|
HDSP-7513-CD000
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-7513-CD000
Agilent Technologies Inc
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.6mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for HDSP-7513-CD000
This table gives cross-reference parts and alternative options found for HDSP-7513-CD000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-7513-CD000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-7513-CD000 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm | Broadcom Limited | HDSP-7513-CD000 vs HDSP-7513-CD000 |