Part Details for HDSP-713G by Broadcom Limited
Overview of HDSP-713G by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3713GC-8BS-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
UPA2713GR(0)-E1-AY | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -8A 16Mohm Power Sop8 | |
UPA2713GR-E1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -8A 16Mohm Power Sop8 |
Price & Stock for HDSP-713G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-713G-ND
|
DigiKey | DISPLAY DOT 5X7 GREEN CRC 0.68" Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1800 In Stock |
|
$2.2600 / $5.2600 | Buy Now |
DISTI #
HDSP-713G
|
Avnet Americas | Displays Dot Matrix Module 35LED Green CC 12-Pin DIP Tube - Rail/Tube (Alt: HDSP-713G) RoHS: Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$2.0400 / $2.4000 | Buy Now |
DISTI #
630-HDSP-713G
|
Mouser Electronics | LED Displays & Accessories Green 573nm 0.68in 5x7 Dot Matrix RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
DISTI #
HDSP-713G
|
EBV Elektronik | Displays Dot Matrix Module 35LED Green CC 12-Pin DIP Tube (Alt: HDSP-713G) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-713G
HDSP-713G CAD Models
HDSP-713G Part Data Attributes
|
HDSP-713G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-713G
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, Green, 17.3mm, DIP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 28 Weeks | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 17.3 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | TIN |
Alternate Parts for HDSP-713G
This table gives cross-reference parts and alternative options found for HDSP-713G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-713G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-713G | Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, Green, 17.14mm, DIP-12 | Agilent Technologies Inc | HDSP-713G vs HDSP-713G |