Part Details for HDSP-5701 by Broadcom Limited
Results Overview of HDSP-5701 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-5701 Information
HDSP-5701 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), IOP=+/-0.6 A, 5000 Vrms, SO6L | |
MLC1265-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT |
Price & Stock for HDSP-5701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5251
|
Newark | 7-Seg Display, Com Anode, Yel, 2.75Mcd, Led Color:Yellow, Forward Current If:20Ma, Forward Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 310 |
|
$1.5200 | Buy Now |
DISTI #
516-2014-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL YLW 10DIP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2550 In Stock |
|
$1.7882 / $3.9700 | Buy Now |
DISTI #
HDSP-5701
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CA 10-Pin DIP - Rail/Tube (Alt: HDSP-5701) RoHS: Compliant Min Qty: 2560 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.2821 / $1.3641 | Buy Now |
DISTI #
630-HDSP-5701
|
Mouser Electronics | LED Displays & Accessories Yellow 586nm .56in 7 Segment RoHS: Compliant | 2437 |
|
$1.6200 / $3.2400 | Buy Now |
|
Quest Components | SEVEN-SEGMENT NUMERIC LED DISPLAY,1-CHARACTER,YELLOW,DIP | 159 |
|
$2.7140 / $4.4010 | Buy Now |
DISTI #
HDSP-5701
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Yellow CA 10Pin DIP (Alt: HDSP-5701) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 26 Weeks, 0 Days | EBV - 1600 |
|
Buy Now |
Part Details for HDSP-5701
HDSP-5701 CAD Models
HDSP-5701 Part Data Attributes
|
HDSP-5701
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-5701
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 14.2mm, DIP-10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-5701
This table gives cross-reference parts and alternative options found for HDSP-5701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTS-5701AY | Lite-On Semiconductor Corporation | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Yellow, 14.22mm, | HDSP-5701 vs LTS-5701AY |