Part Details for HDSP-5701-GH000 by Avago Technologies
Results Overview of HDSP-5701-GH000 by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-5701-GH000 Information
HDSP-5701-GH000 by Avago Technologies is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), IOP=+/-0.6 A, 5000 Vrms, SO6L | |
MLC1265-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT |
Price & Stock for HDSP-5701-GH000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2845 |
|
RFQ | ||
|
Quest Components | 2276 |
|
$3.3462 / $6.6924 | Buy Now |
Part Details for HDSP-5701-GH000
HDSP-5701-GH000 CAD Models
HDSP-5701-GH000 Part Data Attributes
|
HDSP-5701-GH000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-5701-GH000
Avago Technologies
SIGN DISPLAY, YELLOW, 14.22mm, 0.560 INCH, PLASTIC, DIP-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.560 INCH, PLASTIC, DIP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | YELLOW | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-5701-GH000
This table gives cross-reference parts and alternative options found for HDSP-5701-GH000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5701-GH000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDSP-5701-HI000 | Avago Technologies | Check for Price | SIGN DISPLAY, YELLOW, 14.22mm, 0.560 INCH, PLASTIC, DIP-10 | HDSP-5701-GH000 vs HDSP-5701-HI000 |