Part Details for HDSP-563C by Broadcom Limited
Results Overview of HDSP-563C by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-563C Information
HDSP-563C by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDSP-563C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-563C-ND
|
DigiKey | DISPLAY 7SEG 0.51" SGL RED 10DIP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
5053 In Stock |
|
$0.7160 / $1.8600 | Buy Now |
DISTI #
HDSP-563C
|
Avnet Americas | S4,PCB,0.56THIN,ALINGAP RED,CC - Bulk (Alt: HDSP-563C) RoHS: Compliant Min Qty: 6080 Package Multiple: 320 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6873 / $0.7017 | Buy Now |
DISTI #
630-HDSP-563C
|
Mouser Electronics | LED Displays & Accessories Red 643nm 0.56in 7 Segment RoHS: Compliant | 0 |
|
$0.7350 | Order Now |
Part Details for HDSP-563C
HDSP-563C CAD Models
HDSP-563C Part Data Attributes
|
HDSP-563C
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-563C
Broadcom Limited
7SEG DISPLAY 1DIGIT RED 0.51" CC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 28 Weeks | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Min | 0.018 cd | |
Luminous Intensity-Nom | 25.0 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | MATTE TIN |
HDSP-563C Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide that includes recommended PCB layout and thermal management guidelines for the HDSP-563C. It's essential to follow these guidelines to ensure proper heat dissipation and signal integrity.
-
The HDSP-563C has various power-saving features, such as dynamic voltage and frequency scaling. To optimize power consumption, engineers should consult the datasheet and application notes to understand how to configure these features for their specific use case.
-
The HDSP-563C requires a stable clock source, and Broadcom recommends using a dedicated clock generator or a clock synthesizer. Engineers should consult the datasheet and application notes for specific clocking and synchronization schemes.
-
To ensure EMI compliance, engineers should follow proper PCB layout and design practices, such as using shielding, grounding, and decoupling techniques. Additionally, they should consult the datasheet and application notes for specific EMI mitigation guidelines.
-
The HDSP-563C has specific limitations and constraints related to signal processing and data transfer, such as data transfer rates, signal-to-noise ratio, and latency. Engineers should consult the datasheet and application notes to understand these limitations and design their system accordingly.